
FE3 3/16 BLACK 100FT SPL | |
|---|---|
DigiKey Part Number | 2786-FE33/16BLACK100FTSPL-ND 2786-FE33/16BLACK100FTSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FE3 3/16 BLACK 100FT SPL |
Description | HEATSHRINK 3/16" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.187" (4.75mm) |
Mfr | Inner Diameter - Recovered 0.093" (2.36mm) |
Series | Recovered Wall Thickness 0.035" (0.89mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Features Flame Retardant, Fluid Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -40°C ~ 200°C |
Length 1000.0' (304.8m) | Shrink Temperature 120°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 10,65000 € | 10,65 € |
| 5 | 8,76400 € | 43,82 € |
| 10 | 8,06000 € | 80,60 € |
| 20 | 7,41250 € | 148,25 € |
| 50 | 6,93860 € | 346,93 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 4,41760 € | 441,76 € |
| 200 | 4,30880 € | 861,76 € |
| Unit Price without VAT: | 10,65000 € |
|---|---|
| Unit Price with VAT: | 12,46050 € |

