Heat Shrink Tubing, Flexible 3.000" (76.20mm) 4 to 1 Black 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2(4X) 3 BLACK 3FT

DigiKey Part Number
2786-B2(4X)3BLACK3FT-ND
Manufacturer
Manufacturer Product Number
B2(4X) 3 BLACK 3FT
Description
HEATSHRINK 3" BLACK 1=1PC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 4 to 1 Black 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
3.00' (914.40mm)
Inner Diameter - Supplied
3.000" (76.20mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.059" (1.50mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,62000 €46,62 €
242,87000 €85,74 €
340,82333 €122,47 €
538,38200 €191,91 €
736,85286 €257,97 €
1035,30000 €353,00 €
Manufacturers Standard Package
Unit Price without VAT:46,62000 €
Unit Price with VAT:54,54540 €