
B2 3/16 RED SPL | |
|---|---|
DigiKey Part Number | 2786-B23/16REDSPL-ND 2786-B23/16REDSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/16 RED SPL |
Description | HEATSHRINK 3/16" RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Red |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.094" (2.40mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Spool Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 200.0' (61.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.205" (5.21mm) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,81600 € | 4,08 € |
| 10 | 0,75000 € | 7,50 € |
| 20 | 0,69000 € | 13,80 € |
| 50 | 0,61780 € | 30,89 € |
| 100 | 0,56810 € | 56,81 € |
| 250 | 0,51168 € | 127,92 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | 0,26860 € | 53,72 € |
| 400 | 0,24708 € | 98,83 € |
| 600 | 0,23527 € | 141,16 € |
| 1.000 | 0,22119 € | 221,19 € |
| 1.400 | 0,21826 € | 305,56 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |







