Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B2 3/16 BLUE 4FT | |
|---|---|
DigiKey Part Number | 2786-B23/16BLUE4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/16 BLUE 4FT |
Description | B2 3/16 BLUE 4FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant, Fluid Resistant, Strain Relief |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670138 | Molex | 0 | 0192670138-ND | 0,32630 € | Parametric Equivalent |
| F2213/16 BL103 | Alpha Wire | 388 | AF2213/16BL103-ND | 3,91000 € | Parametric Equivalent |
| F221V3/16 BL103 | Alpha Wire | 61 | F221V3/16BL103-ND | 4,05000 € | Parametric Equivalent |
| FP301-3/16-48"-BLUE-25 PCS | 3M | 0 | FP301-3/16-48-BLUE-25PCS-ND | 0,00000 € | Parametric Equivalent |
| FP301-3/16-48"-BLUE-250 PCS | 3M | 0 | 3M161393-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21826 € | 436,52 € |
| Unit Price without VAT: | 0,21826 € |
|---|---|
| Unit Price with VAT: | 0,25536 € |








