Image for A2 2 CLEAR SPL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2 2 CLEAR SPL

DigiKey Part Number
2786-A22CLEARSPL-ND
2786-A22CLEARSPL-DS-ND
Manufacturer
Manufacturer Product Number
A2 2 CLEAR SPL
Description
HEATSHRINK 2" CLEAR FOOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.075" (52.70mm) 2 to 1 Clear 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
2.075" (52.70mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.044" (1.13mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2001,64385 €328,77 €
4001,59410 €637,64 €
Unit Price without VAT:1,64385 €
Unit Price with VAT:1,92330 €
Alternate Length
HEATSHRINK 2" CLEAR 1=1PC
In-Stock: 84
Unit Price: 11,95000 €