
A2 1/8 CLEAR SPL | |
|---|---|
DigiKey Part Number | 2786-A21/8CLEARSPL-ND 2786-A21/8CLEARSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | A2 1/8 CLEAR SPL |
Description | SUMITUBE A2-HEAT-SHRINKABLE FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.125" (3.18mm) |
Mfr | Inner Diameter - Recovered 0.062" (1.57mm) |
Series | Recovered Wall Thickness 0.020" (0.51mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Material |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 500.3' (152.5m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,72600 € | 3,63 € |
| 10 | 0,66800 € | 6,68 € |
| 20 | 0,61400 € | 12,28 € |
| 50 | 0,54980 € | 27,49 € |
| 100 | 0,50560 € | 50,56 € |
| 250 | 0,45264 € | 113,16 € |
| 500 | 0,45016 € | 225,08 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | 0,21796 € | 108,98 € |
| 1.000 | 0,20047 € | 200,47 € |
| 1.500 | 0,19090 € | 286,35 € |
| 2.500 | 0,18655 € | 466,38 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |



