



F0472A | |
|---|---|
DigiKey Part Number | 527-1025-ND |
Manufacturer | |
Manufacturer Product Number | F0472A |
Description | SOLENOID PULL INTERMITTENT 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Closed Frame (Pull), Tubular Type 0.750" (19.05mm) Stroke 12VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.750" (19.05mm) | |
Power (Watts) | 40 W | |
DC Resistance (DCR) | 3.6Ohm | |
Bushing Thread | 15/32-32 UNF-2A | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.737" Dia x 1.490" L (18.72mm x 37.85mm) | |
Diameter - Shaft | 0.312" (7.93mm) | |
Shaft Detail | Clevis | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 € | 27,67 € |
| 10 | 24,64900 € | 246,49 € |
| 25 | 23,53680 € | 588,42 € |
| 50 | 22,72820 € | 1.136,41 € |
| 100 | 21,94700 € | 2.194,70 € |
| 250 | 20,95468 € | 5.238,67 € |
| Unit Price without VAT: | 27,67000 € |
|---|---|
| Unit Price with VAT: | 32,37390 € |




