Direct

CR54NP-151KC | |
|---|---|
DigiKey Part Number | 308-2208-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR54NP-151KC |
Description | FIXED IND 150UH 400MA 1.1 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 400 mA 1.1Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.209" W (5.80mm x 5.30mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32681 € | 490,21 € |
| Unit Price without VAT: | 0,32681 € |
|---|---|
| Unit Price with VAT: | 0,38237 € |


