
CPFC74NP-PS03H2A25 | |
|---|---|
DigiKey Part Number | 308-1560-2-ND - Tape & Reel (TR) 308-1560-1-ND - Cut Tape (CT) 308-1560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPFC74NP-PS03H2A25 |
Description | CMC 2.5A 2LN 300 OHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 300 Ohms @ 160 MHz 2.5A DCR 120mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 300 Ohms @ 160 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 120mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.224" W (9.50mm x 5.70mm) | |
Height (Max) | 0.200" (5.08mm) | |
Package / Case | Vertical, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,69800 € | 17,45 € |
| 50 | 0,65840 € | 32,92 € |
| 100 | 0,62070 € | 62,07 € |
| 250 | 0,57424 € | 143,56 € |
| 500 | 0,54142 € | 270,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48080 € | 480,80 € |
| 2.000 | 0,45341 € | 906,82 € |
| 3.000 | 0,43814 € | 1.314,42 € |
| 5.000 | 0,41964 € | 2.098,20 € |
| 7.000 | 0,41954 € | 2.936,78 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |

