
CDRR128NP-270MC | |
|---|---|
DigiKey Part Number | CDRR128NP-270MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRR128NP-270MC |
Description | FIXED IND 27UH 3.1A 65 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Inductor 3.1 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 65mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,69863 € | 209,59 € |
| Unit Price without VAT: | 0,69863 € |
|---|---|
| Unit Price with VAT: | 0,81740 € |

