
CDRH127NP-221MC | |
|---|---|
DigiKey Part Number | 308-1465-2-ND - Tape & Reel (TR) 308-1465-1-ND - Cut Tape (CT) 308-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127NP-221MC |
Description | FIXED IND 220UH 1.16A 390 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 1.16 A 390mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 390mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280-221K | Bourns Inc. | 4.425 | SRR1280-221KLCT-ND | 0,99000 € | Direct |
| DR127-221-R | Eaton - Electronics Division | 4.656 | 513-1045-1-ND | 0,72000 € | Similar |
| SPD127R-224M | Delevan | 505 | DN7655CT-ND | 4,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,13200 € | 11,32 € |
| 100 | 0,93120 € | 93,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75766 € | 378,83 € |
| 1.000 | 0,71448 € | 714,48 € |
| 1.500 | 0,69039 € | 1.035,58 € |
| 2.500 | 0,66124 € | 1.653,10 € |
| 3.500 | 0,65230 € | 2.283,05 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,61460 € |

