
CDRH127L125NP-471MC | |
|---|---|
DigiKey Part Number | 308-CDRH127L125NP-471MCTR-ND - Tape & Reel (TR) 308-CDRH127L125NP-471MCCT-ND - Cut Tape (CT) 308-CDRH127L125NP-471MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127L125NP-471MC |
Description | FIXED IND 470UH 950MA 731 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core Inductor 950 mA 731mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 731mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH127-471M | CODACA | 251 | 4044-SPRH127-471MCT-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70700 € | 7,07 € |
| 100 | 0,58170 € | 58,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47322 € | 236,61 € |
| 1.000 | 0,44623 € | 446,23 € |
| 1.500 | 0,43117 € | 646,75 € |
| 2.500 | 0,41294 € | 1.032,35 € |
| 3.500 | 0,40136 € | 1.404,76 € |
| 5.000 | 0,38945 € | 1.947,25 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

