Direct
Similar
Similar

CDRH125NP-471MC | |
|---|---|
DigiKey Part Number | CDRH125NP-471MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH125NP-471MC |
Description | FIXED IND 470UH 580MA 770 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Inductor 580 mA 770mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 770mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260-471K | Bourns Inc. | 460 | SRR1260-471KCT-ND | 0,89000 € | Direct |
| PA4304.474NLT | Pulse Electronics | 0 | 553-2549-2-ND | 0,74211 € | Similar |
| SPD125R-474M | Delevan | 0 | SPD125R-474M-ND | 2,94884 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61170 € | 305,85 € |
| Unit Price without VAT: | 0,61170 € |
|---|---|
| Unit Price with VAT: | 0,71569 € |




