
CDRH125NP-102MC | |
|---|---|
DigiKey Part Number | 308-1438-2-ND - Tape & Reel (TR) 308-1438-1-ND - Cut Tape (CT) 308-1438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125NP-102MC |
Description | FIXED IND 1MH 400MA 1.53 OHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 400 mA 1.53Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.53Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,83600 € | 8,36 € |
| 100 | 0,68710 € | 68,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55906 € | 279,53 € |
| 1.000 | 0,52718 € | 527,18 € |
| 1.500 | 0,50939 € | 764,09 € |
| 2.500 | 0,48786 € | 1.219,65 € |
| 3.500 | 0,47419 € | 1.659,66 € |
| 5.000 | 0,46472 € | 2.323,60 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

