
CDRH124NP-330MC | |
|---|---|
DigiKey Part Number | 308-1932-2-ND - Tape & Reel (TR) 308-1932-1-ND - Cut Tape (CT) 308-1932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH124NP-330MC |
Description | FIXED IND 33UH 2.7A 97 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 2.7 A 97mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 97mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,77600 € | 7,76 € |
| 100 | 0,63820 € | 63,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51928 € | 259,64 € |
| 1.000 | 0,48967 € | 489,67 € |
| 1.500 | 0,47315 € | 709,73 € |
| 2.500 | 0,45315 € | 1.132,88 € |
| 3.500 | 0,44045 € | 1.541,58 € |
| 5.000 | 0,42815 € | 2.140,75 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,11150 € |

