
CDRH104RT125NP-220MC | |
|---|---|
DigiKey Part Number | 308-1919-2-ND - Tape & Reel (TR) 308-1919-1-ND - Cut Tape (CT) 308-1919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH104RT125NP-220MC |
Description | FIXED IND 22UH 2.3A 70 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.3 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.56A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 70mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-104S-220M-T | Abracon LLC | 7.010 | 535-ASPI-104S-220M-TCT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,07900 € | 10,79 € |
| 100 | 0,88740 € | 88,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68086 € | 680,86 € |
| 2.000 | 0,64211 € | 1.284,22 € |
| 3.000 | 0,62050 € | 1.861,50 € |
| 5.000 | 0,61830 € | 3.091,50 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,53270 € |

