
125CDMCCDS-330MC | |
|---|---|
DigiKey Part Number | 308-2568-2-ND - Tape & Reel (TR) 308-2568-1-ND - Cut Tape (CT) 308-2568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 125CDMCCDS-330MC |
Description | FIXED IND 33UH 6A 57 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 6 A 57mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 57mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,88500 € | 8,85 € |
| 100 | 0,72760 € | 72,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59204 € | 296,02 € |
| 1.000 | 0,55828 € | 558,28 € |
| 1.500 | 0,53945 € | 809,17 € |
| 2.500 | 0,51665 € | 1.291,63 € |
| 3.500 | 0,50218 € | 1.757,63 € |
| 5.000 | 0,49528 € | 2.476,40 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |

