
0630CDMCCDS-3R3MC | |
|---|---|
DigiKey Part Number | 308-2465-2-ND - Tape & Reel (TR) 308-2465-1-ND - Cut Tape (CT) 308-2465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCCDS-3R3MC |
Description | FIXED IND 3.3UH 8.4A 22 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 8.4 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 0630CDMCCDS-3R3MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,47900 € | 4,79 € |
| 100 | 0,39390 € | 39,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29195 € | 437,92 € |
| 3.000 | 0,27531 € | 825,93 € |
| 4.500 | 0,26603 € | 1.197,13 € |
| 7.500 | 0,25479 € | 1.910,93 € |
| 10.500 | 0,25042 € | 2.629,41 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

