
0630CDMCCDS-220MC | |
|---|---|
DigiKey Part Number | 308-2463-2-ND - Tape & Reel (TR) 308-2463-1-ND - Cut Tape (CT) 308-2463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCCDS-220MC |
Description | FIXED IND 22UH 2.3A 200 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2.3 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 200mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52400 € | 5,24 € |
| 100 | 0,43120 € | 43,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31959 € | 479,38 € |
| 3.000 | 0,30138 € | 904,14 € |
| 4.500 | 0,29123 € | 1.310,53 € |
| 7.500 | 0,27893 € | 2.091,97 € |
| 10.500 | 0,27728 € | 2.911,44 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

