
SFH210-PPPC-D06-ID-BK | |
|---|---|
DigiKey Part Number | SFH210-PPPC-D06-ID-BK-ND |
Manufacturer | |
Manufacturer Product Number | SFH210-PPPC-D06-ID-BK |
Description | CONN HEADER 12POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Header Connector IDC Gold 28 AWG |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Sullins Connector Solutions | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Header | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness Flash |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44158 € | 441,58 € |
| Unit Price without VAT: | 0,44158 € |
|---|---|
| Unit Price with VAT: | 0,51665 € |


