
X-NUCLEO-AMICAM1 | |
|---|---|
DigiKey Part Number | 497-X-NUCLEO-AMICAM1-ND |
Manufacturer | |
Manufacturer Product Number | X-NUCLEO-AMICAM1 |
Description | NUCLEO BOARD MP23ABS1 MICROPHONE |
Customer Reference | |
Detailed Description | MP23ABS1 Microphone Audio Nucleo Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Nucleo | |
Type | Audio | |
Function | Microphone | |
Utilized IC / Part | MP23ABS1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



