
VNS7NV04P-E | |
|---|---|
DigiKey Part Number | VNS7NV04P-E-ND |
Manufacturer | |
Manufacturer Product Number | VNS7NV04P-E |
Description | IC MOSFET OMNIFET II 8-SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 6A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNS7NV04P-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Outputs | 1 | |
Output Configuration | Low Side | |
Voltage - Load | - | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |

