Power Switch/Driver 1:1 N-Channel 1.7A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNN1NV04PTR-E

DigiKey Part Number
497-11713-2-ND - Tape & Reel (TR)
497-11713-1-ND - Cut Tape (CT)
497-11713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNN1NV04PTR-E
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.7A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
VNN1NV04PTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.7A
Rds On (Typ)
250mOhm (Max)
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,68100 €6,81 €
250,61480 €15,37 €
1000,54270 €54,27 €
2500,50828 €127,07 €
5000,48750 €243,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47041 €470,41 €
2.0000,45635 €912,70 €
3.0000,44931 €1.347,93 €
5.0000,44151 €2.207,55 €
7.0000,43695 €3.058,65 €
10.0000,43256 €4.325,60 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,11150 €