
VIPERGAN100WBTR | |
|---|---|
DigiKey Part Number | 497-VIPERGAN100WBTR-ND - Tape & Reel (TR) 497-VIPERGAN100WBTRCT-ND - Cut Tape (CT) 497-VIPERGAN100WBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPERGAN100WBTR |
Description | ADVANCED QUASI-RESONANT OFFLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Forward, Secondary Side SR Topology 240kHz 16-QFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Forward, Secondary Side SR | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 23V | |
Duty Cycle | 50% | |
Frequency - Switching | 240kHz | |
Power (Watts) | 75 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 16-TFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (5x6) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,92700 € | 19,27 € |
| 25 | 1,76440 € | 44,11 € |
| 100 | 1,58640 € | 158,64 € |
| 250 | 1,50148 € | 375,37 € |
| 500 | 1,45024 € | 725,12 € |
| 1.000 | 1,40808 € | 1.408,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,34483 € | 5.379,32 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,00690 € |

