
TYN208RG | |
|---|---|
DigiKey Part Number | 497-4483-5-ND |
Manufacturer | |
Manufacturer Product Number | TYN208RG |
Description | SCR 200V 8A TO-220 |
Customer Reference | |
Detailed Description | SCR 200 V 8 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TYN208RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Off State | 200 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 5 A | |
Current - On State (It (RMS)) (Max) | 8 A | |
Current - Hold (Ih) (Max) | 45 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88300 € | 8,83 € |
| 100 | 0,59470 € | 59,47 € |
| 500 | 0,47110 € | 235,55 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |

