
TXDV1212RG | |
|---|---|
DigiKey Part Number | 497-15809-5-ND |
Manufacturer | |
Manufacturer Product Number | TXDV1212RG |
Description | TRIAC 1.2KV 12A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 1.2 kV 12 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | TXDV1212RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 125A | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Hold (Ih) (Max) | 100 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 50 | 1,91960 € | 95,98 € |
| 100 | 1,74320 € | 174,32 € |
| 500 | 1,43416 € | 717,08 € |
| 1.000 | 1,33490 € | 1.334,90 € |
| 2.000 | 1,30521 € | 2.610,42 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,37580 € |

