
TSV912AIDT | |
|---|---|
DigiKey Part Number | 497-5829-2-ND - Tape & Reel (TR) 497-5829-1-ND - Cut Tape (CT) 497-5829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV912AIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV912AIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 780µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67400 € | 6,74 € |
| 25 | 0,60880 € | 15,22 € |
| 100 | 0,53670 € | 53,67 € |
| 250 | 0,50244 € | 125,61 € |
| 500 | 0,48178 € | 240,89 € |
| 1.000 | 0,46967 € | 469,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44683 € | 1.117,08 € |
| 5.000 | 0,43601 € | 2.180,05 € |
| 7.500 | 0,43060 € | 3.229,50 € |
| 12.500 | 0,42459 € | 5.307,38 € |
| 17.500 | 0,42109 € | 7.369,08 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |


