Supervisor 3 Channel 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM111CD

DigiKey Part Number
TSM111CD-ND
Manufacturer
Manufacturer Product Number
TSM111CD
Description
IC SUPERVISOR 3 CHANNEL 20SO
Customer Reference
Detailed Description
Supervisor 3 Channel 20-SO
Datasheet
 Datasheet
EDA/CAD Models
TSM111CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
4V, 6.1V, 14.2V
Output
-
Reset
-
Reset Timeout
100ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types