Charger IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM1051CD

DigiKey Part Number
497-4478-5-ND
Manufacturer
Manufacturer Product Number
TSM1051CD
Description
IC BATT CONTRL 8SO
Customer Reference
Detailed Description
Charger IC 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Battery Chemistry
-
Number of Cells
-
Current - Charging
Constant
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
12V
Interface
-
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.