Amplifier, Comparator, Reference IC Power Management 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM102AIDT

DigiKey Part Number
497-TSM102AIDTTR-ND - Tape & Reel (TR)
497-TSM102AIDTCT-ND - Cut Tape (CT)
497-TSM102AIDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM102AIDT
Description
IC AMP COMP REF 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Amplifier, Comparator, Reference IC Power Management 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TSM102AIDT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Amplifier, Comparator, Reference
Applications
Power Management
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,93300 €9,33 €
250,84640 €21,16 €
1000,75130 €75,13 €
2500,70596 €176,49 €
5000,67866 €339,33 €
1.0000,65616 €656,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,63242 €1.581,05 €
5.0000,61812 €3.090,60 €
7.5000,61095 €4.582,12 €
12.5000,60301 €7.537,63 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,49760 €