
TSL6004IPT | |
|---|---|
DigiKey Part Number | 497-TSL6004IPTCT-ND - Cut Tape (CT) 497-TSL6004IPTDKR-ND - Digi-Reel® 497-TSL6004IPTTR-ND |
Manufacturer | |
Manufacturer Product Number | TSL6004IPT |
Description | TSL6004IPT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSL6004IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 75µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,35520 € | 8,88 € |
| 100 | 0,31040 € | 31,04 € |
| 250 | 0,28900 € | 72,25 € |
| 500 | 0,27606 € | 138,03 € |
| 1.000 | 0,26543 € | 265,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25419 € | 635,48 € |
| 5.000 | 0,24742 € | 1.237,10 € |
| 7.500 | 0,24403 € | 1.830,22 € |
| 12.500 | 0,24028 € | 3.003,50 € |
| 17.500 | 0,23809 € | 4.166,57 € |
| 25.000 | 0,23597 € | 5.899,25 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |



