
TSC212IYCT | |
|---|---|
DigiKey Part Number | 497-TSC212IYCTTR-ND - Tape & Reel (TR) 497-TSC212IYCT-ND - Cut Tape (CT) 497-TSC212IYCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC212IYCT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSC212IYCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 6 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,41800 € | 14,18 € |
| 25 | 1,29400 € | 32,35 € |
| 100 | 1,15730 € | 115,73 € |
| 250 | 1,09212 € | 273,03 € |
| 500 | 1,05280 € | 526,40 € |
| 1.000 | 1,02046 € | 1.020,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65508 € | 1.965,24 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,24640 € |

