Current Sense Amplifier 1 Circuit SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC211ICT

DigiKey Part Number
497-TSC211ICTTR-ND - Tape & Reel (TR)
497-TSC211ICT-ND - Cut Tape (CT)
497-TSC211ICTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC211ICT
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TSC211ICT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.075V/µs
Gain Bandwidth Product
8 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
35 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.641
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,20000 €12,00 €
251,09200 €27,30 €
1000,97370 €97,37 €
2500,91728 €229,32 €
5000,88332 €441,66 €
1.0000,85534 €855,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,58776 €1.763,28 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,90710 €