
TS4431ILT | |
|---|---|
DigiKey Part Number | 497-5198-2-ND - Tape & Reel (TR) 497-5198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4431ILT |
Description | IC VREF SHUNT 1% SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.224V V ±1% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS4431ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.224V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 350 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37019 € | 1.110,57 € |
| 6.000 | 0,36138 € | 2.168,28 € |
| 9.000 | 0,35697 € | 3.212,73 € |
| 15.000 | 0,35208 € | 5.281,20 € |
| 21.000 | 0,34922 € | 7.333,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

