


TS421IQT | |
|---|---|
DigiKey Part Number | 497-8103-2-ND - Tape & Reel (TR) 497-8103-1-ND - Cut Tape (CT) 497-8103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS421IQT |
Description | IC AMP CLASS AB MONO 367MW 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS421IQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 367mW x 1 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | 8-VFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,27500 € | 12,75 € |
| 25 | 1,16200 € | 29,05 € |
| 100 | 1,03710 € | 103,71 € |
| 250 | 0,97764 € | 244,41 € |
| 500 | 0,94180 € | 470,90 € |
| 1.000 | 0,91230 € | 912,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87585 € | 2.627,55 € |
| 6.000 | 0,85802 € | 5.148,12 € |
| 9.000 | 0,84909 € | 7.641,81 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,02410 € |

