
STEVAL-AKI001V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-AKI001V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-AKI001V1 |
Description | EVALUATION BOARD FOR THE ADC120 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ADC120 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Serial, SPI | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADC120 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,63000 € | 51,63 € |
| Unit Price without VAT: | 51,63000 € |
|---|---|
| Unit Price with VAT: | 60,40710 € |

