Upgrade
Upgrade
Similar
Similar
Similar

TL431IL5T | |
|---|---|
DigiKey Part Number | 497-11300-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431IL5T |
Description | IC VREF SHUNT ADJ 2.21% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.21% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431IL5T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.21% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,09443 € | 849,87 € |
| 18.000 | 0,09224 € | 1.660,32 € |
| 27.000 | 0,09115 € | 2.461,05 € |
| 45.000 | 0,08994 € | 4.047,30 € |
| 63.000 | 0,08923 € | 5.621,49 € |
| 90.000 | 0,08855 € | 7.969,50 € |
| Unit Price without VAT: | 0,09443 € |
|---|---|
| Unit Price with VAT: | 0,11048 € |



