
TL1431ACCT | |
|---|---|
DigiKey Part Number | 497-16121-2-ND - Tape & Reel (TR) 497-16121-1-ND - Cut Tape (CT) 497-16121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1431ACCT |
Description | IC VREF SHNT ADJ 0.25% SOT323-6L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA SOT-323-6L |
Datasheet | Datasheet |
EDA/CAD Models | TL1431ACCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.25% | |
Temperature Coefficient | 90ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-323-6L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,18424 € | 1.105,44 € |
| 12.000 | 0,18006 € | 2.160,72 € |
| 18.000 | 0,17796 € | 3.203,28 € |
| 30.000 | 0,17565 € | 5.269,50 € |
| 42.000 | 0,17429 € | 7.320,18 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

