J-FET Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL084IYDT

DigiKey Part Number
497-10232-2-ND - Tape & Reel (TR)
497-10232-1-ND - Cut Tape (CT)
497-10232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL084IYDT
Description
IC OPAMP JFET 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TL084IYDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Amplifier Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Slew Rate
16V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 pA
Supplier Device Package
14-SO
Voltage - Input Offset
3 mV
Base Product Number
Current - Supply
1.4mA (x4 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,50100 €5,01 €
250,45080 €11,27 €
1000,39550 €39,55 €
2500,36908 €92,27 €
5000,35318 €176,59 €
1.0000,34008 €340,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,32625 €815,62 €
5.0000,31791 €1.589,55 €
7.5000,31373 €2.352,97 €
12.5000,30911 €3.863,88 €
17.5000,30641 €5.362,18 €
25.0000,30380 €7.595,00 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,83070 €