- RF Receiver AM, FM AM, FM PCB, Surface Mount 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7786CTR

DigiKey Part Number
497-18880-2-ND - Tape & Reel (TR)
497-18880-1-ND - Cut Tape (CT)
497-18880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA7786CTR
Description
RF RECEIVER AM/FM 64LQFP
Customer Reference
Detailed Description
- RF Receiver AM, FM AM, FM PCB, Surface Mount 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
AM, FM
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM
Applications
AM/FM Car Radios
Current - Receiving
175mA
Data Interface
I2C
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
4.7V ~ 5.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.06.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,11000 €4,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,33804 €2.338,04 €
2.0002,28545 €4.570,90 €
3.0002,25911 €6.777,33 €
Manufacturers Standard Package
Unit Price without VAT:4,11000 €
Unit Price with VAT:4,80870 €