
TDA7387 | |
|---|---|
DigiKey Part Number | 497-19239-ND |
Manufacturer | |
Manufacturer Product Number | TDA7387 |
Description | IC AMP AB QUAD 41W 25FLEXIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7387 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 41W x 4 @ 4Ohm | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | 25-Flexiwatt (Vertical) | |
Package / Case | 25-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 17 | 2,15118 € | 36,57 € |
| 34 | 2,02559 € | 68,87 € |
| 102 | 1,87098 € | 190,84 € |
| 255 | 1,77380 € | 452,32 € |
| 510 | 1,71525 € | 874,78 € |
| 1.003 | 1,66814 € | 1.673,14 € |
| 2.516 | 1,61686 € | 4.068,02 € |
| 5.015 | 1,58623 € | 7.954,94 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,52170 € |

