
TDA7268 | |
|---|---|
DigiKey Part Number | 497-3963-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7268 |
Description | IC AMP AB STEREO 2W 16POWERDIP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 16-PowerDIP |
Datasheet | Datasheet |
EDA/CAD Models | TDA7268 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 18V | |
Features | Depop, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 16-PowerDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |

