STW20NM50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,23517 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.874
Unit Price: 4,66000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 591
Unit Price: 9,60000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 12.749
Unit Price: 7,01000 €
Datasheet

Similar


IXYS
In Stock: 307
Unit Price: 5,96000 €
Datasheet
N-Channel 550 V 20A (Tc) 214W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW20NM50

DigiKey Part Number
497-3262-5-ND
Manufacturer
Manufacturer Product Number
STW20NM50
Description
MOSFET N-CH 550V 20A TO247-3
Customer Reference
Detailed Description
N-Channel 550 V 20A (Tc) 214W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW20NM50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
550 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
214W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes