Parametric Equivalent

STUSB02EQR | |
|---|---|
DigiKey Part Number | 497-4983-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STUSB02EQR |
Description | IC TRANSCEIVER HALF 1/1 16QFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |


