


STTH3002G-TR | |
|---|---|
DigiKey Part Number | 497-5319-2-ND - Tape & Reel (TR) 497-5319-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH3002G-TR |
Description | DIODE STANDARD 200V 30A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH3002G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,36800 € | 13,68 € |
| 100 | 1,05890 € | 105,89 € |
| 500 | 0,86430 € | 432,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79917 € | 799,17 € |
| 2.000 | 0,76688 € | 1.533,76 € |
| 3.000 | 0,70612 € | 2.118,36 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,11770 € |


