
STTH208 | |
|---|---|
DigiKey Part Number | 497-2443-1-ND - Cut Tape (CT) 497-2443-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STTH208 |
Description | DIODE STANDARD 800V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 800 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
EDA/CAD Models | STTH208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,24360 € | 24,36 € |
| 500 | 0,18520 € | 92,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16635 € | 166,35 € |
| 2.000 | 0,15049 € | 300,98 € |
| 3.000 | 0,14240 € | 427,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

