Bipolar (BJT) Transistor PNP 30 V 3 A 1.2 W Surface Mount SOT-23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STT818B

DigiKey Part Number
497-6589-2-ND - Tape & Reel (TR)
497-6589-1-ND - Cut Tape (CT)
497-6589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STT818B
Description
TRANS PNP 30V 3A SOT-23-6L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 3 A 1.2 W Surface Mount SOT-23-6L
Datasheet
 Datasheet
EDA/CAD Models
STT818B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 20mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 1V
Power - Max
1.2 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47200 €4,72 €
1000,30630 €30,63 €
5000,23488 €117,44 €
1.0000,21184 €211,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18256 €547,68 €
6.0000,16781 €1.006,86 €
9.0000,16030 €1.442,70 €
15.0000,15186 €2.277,90 €
21.0000,14686 €3.084,06 €
30.0000,14480 €4.344,00 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,88920 €