STT5PF20V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 84.125
Unit Price: 0,59000 €
Datasheet

Similar


onsemi
In Stock: 14.912
Unit Price: 0,84000 €
Datasheet

Similar


onsemi
In Stock: 3.600
Unit Price: 0,94000 €
Datasheet

Similar


onsemi
In Stock: 4.509
Unit Price: 0,71000 €
Datasheet
P-Channel 20 V 5A (Tc) 1.6W (Tc) Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STT5PF20V

DigiKey Part Number
STT5PF20V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STT5PF20V
Description
MOSFET P-CH 20V 5A SOT23-6
Customer Reference
Detailed Description
P-Channel 20 V 5A (Tc) 1.6W (Tc) Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
STT5PF20V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
80mOhm @ 2.5A, 4.5V
Vgs(th) (Max) @ Id
450mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
4.5 nC @ 2.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
412 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.6W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes