Diode 100 V 10A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPST10H100SB-TR

DigiKey Part Number
497-STPST10H100SB-TR-ND - Tape & Reel (TR)
497-STPST10H100SB-TRCT-ND - Cut Tape (CT)
497-STPST10H100SB-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPST10H100SB-TR
Description
DIODE SCHOTTKY 100V 10A TO252
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
715 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
26 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,70100 €7,01 €
1000,47750 €47,75 €
5000,37252 €186,26 €
1.0000,33871 €338,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30210 €755,25 €
5.0000,28043 €1.402,15 €
7.5000,25764 €1.932,30 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,21680 €