STGPL6NC60DI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 480
Unit Price: 2,24000 €
Datasheet
IGBT 600 V 14 A 56 W Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 14 A 56 W Through Hole TO-220FP
Traction Inverter Power Stages in Electric Vehicles

STGPL6NC60DI

DigiKey Part Number
497-10072-5-ND
Manufacturer
Manufacturer Product Number
STGPL6NC60DI
Description
IGBT 600V 14A TO-220FP
Customer Reference
Detailed Description
IGBT 600 V 14 A 56 W Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STGPL6NC60DI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
14 A
Current - Collector Pulsed (Icm)
18 A
Vce(on) (Max) @ Vge, Ic
2.9V @ 15V, 3A
Power - Max
56 W
Switching Energy
32µJ (on), 24µJ (off)
Input Type
Standard
Gate Charge
12 nC
Td (on/off) @ 25°C
6.7ns/46ns
Test Condition
390V, 3A, 10Ohm, 15V
Reverse Recovery Time (trr)
23 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.